You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable LED Worklight with Tripod, 2700lm -
FL21
- Manufacturer:
- CLULITE CLULITE
- Manufacturer Part No:
- FL21
- Order Code:
- LA08250
- Product Range
- Clulite - FL2x Series LED Floodlights with Tripod
- Technical Datasheet:
- FL21 Datasheet
Product Range Selector (Clulite - FL2x Series LED Floodlights with Tripod)
See all from this product rangeProduct Overview
- Pivoting and rotational head
- 360° Surround light
- Heavy-duty tripod extends to 1.5m
- Rechargeable Li-ion battery (self-contained)
- Supplied with mains and vehicle charger
- Runtime: 2 hours on high, 4 hours on low
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 1.5m
- :
- -
- :
- LED
- :
- -
- :
- -
- :
- 30W
- :
- Clulite - FL2x Series LED Floodlights with Tripod
- :
- UK Type G
Technical Documents (2)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £84.50 (£101.40) | ( ) |
| 5+ | £74.50 (£89.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























