You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Focus2Go Rechargeable LED Head Torch, 500lm, IP64 - 

HL21

HL21 - Focus2Go Rechargeable LED Head Torch, 500lm, IP64
HL21 - Focus2Go Rechargeable LED Head Torch, 500lm, IP64
HL21 - Focus2Go Rechargeable LED Head Torch, 500lm, IP64

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLULITE CLULITE
Manufacturer Part No:
HL21
Order Code:
LA08252
Product Range
-
Technical Datasheet:
HL21   Datasheet
See all Technical Docs

Product Overview

LED Head torch with adjustable beam and five light modes, including red side light.
  • Vertically adjustable through 90°
  • LED Indicator shows battery capacity and charging status
  • Multi-battery option, rechargeable battery supplied
  • Will run from AAA batteries for backup power (not supplied)
  • Supplied with Micro USB charging lead
  • IP64 Rated
  • Runtime: 2.5 hours continuous on high setting
  • Beam distance: 150m
  • Weight: 95g

Product Information


:
Head Light

:
LED

:
500lm

:
150m

:
Rechargeable Lithium-Polymer Battery

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£38.50 ( £46.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £38.50 (£46.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £37.25 (£44.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --