You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Indicator, 24V, Blue - 

19020357

19020357 - LED Indicator, 24V, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
19020357
Order Code:
SC11893
Product Range
-
Technical Datasheet:
19020357   Datasheet
See all Technical Docs

Product Overview

The 19020357 is a blue panel-mount LED Indicator for a 6mm mounting hole, manufactured with high brightness coloured diffused 3mm LED and a resistor. This LED is fitted in prominent (exterior) high quality satin chrome bezel. Connection is usually by Faston tab terminals 2 x 0.5mm. This high-grade LED panel mount indicator is a perfect alternative to common incandescent indicator light in relation to price and quality.
  • Shockproof and vibration-proof
  • Extremely long lifetime
  • Easy to install
  • High degree of protection
  • Low power consumption
  • Anode (+) brass terminals
  • Cathode (-) tinned terminals

Applications

Industrial, Signalling

Contents

LED indicator, Fixing nut and Washer.

Product Information


:
Blue

:
24VDC

:
6mm

:
15mA

:
40mcd

:
IP40

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£3.87 ( £4.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.87 (£4.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.44 (£4.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.92 (£3.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.58 (£3.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --