You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Indicator, BP, 24V, HE-Red - 

19041353

19041353 - LED Indicator, BP, 24V, HE-Red
19041353 - LED Indicator, BP, 24V, HE-Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
19041353
Order Code:
SC07772
Product Range
-
Technical Datasheet:
19041353   Datasheet
See all Technical Docs

Product Overview

The 19041353 is a 24VDC 2-connector panel-mount standard red LED Indicator with black chrome metal prominent bezel and M8 screw thread. It has brass anode and tinned cathode terminal pin assignment, Makrolon 2805 plastic construction, diffused lens surface and tab terminals connector.
  • -25 to +60°C Operating temperature range
  • 10% Voltage tolerance

Applications

LED Lighting

Product Information


:
Red

:
24VDC

:
8mm

:
20mA

:
80mcd

:
IP67

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

24 In stock Need more?

???PF_PDP_RSP_SUP???

£2.61 ( £3.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.61 (£3.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.32 (£2.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.96 (£2.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.74 (£2.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --