You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Indicator, 24V Green -
19050351
- Manufacturer:
- CML INNOVATIVE TECHNOLOGIES CML INNOVATIVE TECHNOLOGIES
- Manufacturer Part No:
- 19050351
- Order Code:
- SC06541
- Product Range
- 1905X35X Series
- Technical Datasheet:
- 19050351 Datasheet
Product Range Selector (1905X35X Series)
See all from this product rangeProduct Overview
- Standard indicator
- Diffused lens surface
- 2.8 x 0.8mm Tab terminals
- IP67 Protection rating
Applications
LED Lighting
Product Information
- :
- Green
- :
- 24VDC
- :
- 8mm
- :
- 20mA
- :
- 32mcd
- :
- IP67
- :
- 1905X35X Series
Technical Documents (1)
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.03 (£3.64) | ( ) |
| 10+ | £2.70 (£3.24) | ( ) |
| 50+ | £2.28 (£2.74) | ( ) |
| 100+ | £2.02 (£2.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























