You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Indicator, 12V dc, Green - 

T000219

T000219 - LED Indicator, 12V dc, Green
T000219 - LED Indicator, 12V dc, Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T000219
Order Code:
SC11913
Product Range
-
Technical Datasheet:
T000219   Datasheet
See all Technical Docs

Product Overview

The 1980000251900 is a panel-mount yellow LED Indicator with black plastic bezel and 16mA at 12VDC voltage. Quick and economical snap-in mounting in 8+0.2mm diameter holes into mounting plates with a thickness of 1 to 3mm.
  • -20 to +80°C Ambient temperature range

Applications

LED Lighting

Product Information


:
Green

:
12VDC

:
8mm

:
-

:
-

:
Not Rated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

45 In stock Need more?

???PF_PDP_RSP_SUP???

£1.62 ( £1.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.62 (£1.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.44 (£1.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.23 (£1.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.08 (£1.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --