You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4U Rack Mount ATX Server Case -
4U500V2
- Manufacturer:
- CODEGEN CODEGEN
- Manufacturer Part No:
- 4U500V2
- Order Code:
- CS36335
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055492409072
Product Overview
- Excellent thermal performance with 3 cooling fans fitted (1x 120mm front, 2x 80mm rear)
- Compatible with CEB (12x10.5"), ATX, Micro ATX and Mini ITX motherboards
- Supports video cards up to 255mm in length and maximum CPU cooler height up to 120mm
- Front door with key lock (keys included)
- LED indicators for server functions; 1x green (power/state), 2x red (HDD activity)
- Removable air filter inside the door, fully washable
- 1x Free 5.25" external bay
- 9x Free 3.5" internal bays
- 3x Free 2.5" internal bays
- 2x USB 2.0 ports
- 7x Full size expansion slots
- Dimensions (HxWxD): 172x483x500mm (including brackets & handles)
Product Information
- :
- CEB, ATX, Micro ATX, Mini ITX
- :
- Rack Mounted
- :
- -
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £95.00 (£114.00) | ( ) |
| 5+ | £91.00 (£109.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























