You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4U Rack Mount Server Chassis, 635mm Depth -
4U600E
- Manufacturer:
- CODEGEN CODEGEN
- Manufacturer Part No:
- 4U600E
- Order Code:
- CS38040
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055492415240
Product Overview
- 4U Rackmount chassis, ideal for industrial and high-end applications
- Compatible with ATX, Micro ATX, Mini ITX and Extended ATX motherboards
- Pre-installed with eight cooling fans: 3x 120mm PWM HDB (front), 2x 80mm HDB (rear), 3x 120mm HDB (middle)
- Supports GPU up to 325mm in length and maximum CPU cooler height up to 135mm (with support bar, up to 150mm without)
- Provides 15x 3.5" internal bays
- Includes 6x 5.25" brackets (note: no blanking plates included to cover front panel)
- Front panel is lockable for added security
- Removable air filter in front panel
- LED indicators for server functions: 1x Green (Power), 1x Red (HDD activity), 2x Yellow (LAN)
- 1x USB 2.0 & 1x USB 3.0 ports
- 7x Full size expansion slots
- Dimensions (HxWxD): 178x448x692mm (including handles)
Contents
Chassis, 5.25" brackets, keys, screws and user guide
Product Information
- :
- ATX, Micro ATX, Mini ITX, Extended ATX
- :
- Rack Mounted
- :
- -
- :
- Black, Silver
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £125.00 (£150.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























