You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Electronic Push-Button Lock Brushed Steel -
CL5010BS
- Manufacturer:
- CODELOCKS CODELOCKS
- Manufacturer Part No:
- CL5010BS
- Order Code:
- SR09958
- Product Range
- Codelocks Mechanical Push-Button Locks
- Also Known As:
- GTIN UPC EAN: 5031913003357
- Technical Datasheet:
- CL5010BS Datasheet
Product Range Selector (Codelocks Mechanical Push-Button Locks)
See all from this product rangeProduct Overview
- Key override and front cylinder change
- Suitable for wooden doors between 35mm - 60mm thick
- User Codes 4, 5 or 6 digits long
- Allows up to 10 one time User Codes
- Up to 200,000 operations from 4 x AA batteries (supplied)
- Remote release connections
- Suitable for internal and external use
- Tamper time out and low battery warning
- Locked and unlocked LED indicator option
- Easy to fit
- Tested to Grade 2 ANSI A156.2 / A156.25
- Fire rated for 30 and 60 minute fire doors when installed with the Codelocks FireKit (sold separately)
- Tested in accordance with BS EN 1634-1
Product Information
- :
- Codelocks Mechanical Push-Button Locks
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £207.00 (£248.40) | ( ) |
| 3+ | £202.00 (£242.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























