You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KB238 Wireless Multimedia Keyboard & Mouse Deskset, Silver / Black -
24-0238
New- Manufacturer:
- COMPUTER GEAR COMPUTER GEAR
- Manufacturer Part No:
- 24-0238
- Order Code:
- CS39054
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035624068469
- Technical Datasheet:
- 24-0238 Datasheet
Product Overview
- Full size UK keyboard layout with dedicated multimedia shortcut keys
- Sleek low profile design with silver frame and contrasting black keys
- High quality construction with silk printed key legends
- Wireless mouse with five button layout, provides additional navigation controls
- Three step adjustable mouse resolution (800/1200/1600dpi)
- Symmetrical mouse design is suitable for use in either hand
- Pre-paired nano USB reciever stores in the base of the mouse
- 2.4GHz wireless connection with 10m operating range
- Rechargeable keyboard and mouse, both can be charged via the USB-C connection
- Keyboard Dimensions (HxWxD): 22x444x126mm
- Mouse Dimensions (HxWxD): 37x62x107mm
- Supports Windows and macOS
- 2 Year manufacturer warranty
Product Information
- :
- Wireless
- :
- USB
- :
- Standard
- :
- Optical
- :
- Silver
- :
- No
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.99 (£31.19) | ( ) |
| 20+ | £24.55 (£29.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























