You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilt Switch -
CW1300-1
- Manufacturer:
- COMUS / ASSEMTECH COMUS / ASSEMTECH
- Manufacturer Part No:
- CW1300-1
- Order Code:
- SN35329
- Product Range
- -
- Technical Datasheet:
- CW1300-1 Datasheet
Product Overview
- Maximum switching voltage is 60VAC/DC
- Maximum switching current is 0.25A
- 22.3mm length
- 4.7mm diameter
- Maximum switching capacity is 3VA
- Maximum contact resistance is 30 ohm
- Make angle is 10° below horizontal, break angle is 10° above horizontal and 15°differential angle
- Operating temperature range from -37° to 100°C
- Tin plated case material
- Hermetically sealed & inert gas filled sensor
Applications
Industrial, Consumer Electronics, Portable Devices
Product Information
- :
- Nickel
- :
- 15°
- :
- 250mA
- :
- 60VAC
- :
- -
Technical Documents (1)
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.47 (£1.76) | ( ) |
| 25+ | £1.31 (£1.57) | ( ) |
| 50+ | £1.18 (£1.42) | ( ) |
| 100+ | £1.06 (£1.27) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























