You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Reed Proximity Switch -
PTA470/30
- Manufacturer:
- COMUS / ASSEMTECH COMUS / ASSEMTECH
- Manufacturer Part No:
- PTA470/30
- Order Code:
- SN36549
- Product Range
- -
- Technical Datasheet:
- PTA470/30 Datasheet
Product Overview
- Normally open contact form/style
- 400VAC Maximum switching voltage
- 0.5A Maximum switching current
- 10W/VA Maximum switching capacity (resistive)
- 3mm Minimum switching distance
- 150mΩ Maximum contact resistance
- 2x Round 0.22mm² PVC insulated blue cable
Applications
Sensing & Instrumentation, Security, Industrial
Product Information
- :
- Reed Switch
- :
- 3mm
- :
- 3mm
- :
- -
- :
- 500mA
- :
- -20°C
- :
- 85°C
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.85 (£11.82) | ( ) |
| 25+ | £8.76 (£10.51) | ( ) |
| 50+ | £7.88 (£9.46) | ( ) |
| 100+ | £7.16 (£8.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























