You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat5e LJ6C FTP Compact Module -
008-000-000-40
- Manufacturer:
- CONNECTIX CABLING SYSTEMS CONNECTIX CABLING SYSTEMS
- Manufacturer Part No:
- 008-000-000-40
- Order Code:
- CS24514
- Technical Datasheet:
- 008-000-000-40 Datasheet
Product Overview
- Suitable for Gigabit Ethernet applications
- Ideal for use in floorboxes or any application that has an industry standard LJ6C aperture
- Offers extended PowerSum characteristics
- High gloss ABS Thermoplastic resin construction
- UL94 VO Grade flame retardancy (at 1.5mm)
- Shielded design for improved EMI performance
- 4-Way industry standard IDC blocks
- Mounting hole size: 22x37mm
- Maximum panel thickness: 2.0mm
- Recommended backbox depth: 32mm
- Conforms to ANSI/TIA-568-C.c Enhanced Category 5 specification
Product Information
- :
- RJ45
- :
- Receptacle
- :
- 1Ways
- :
- Cat5e
- :
- 1Ports
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.84 (£3.41) | ( ) |
| 5+ | £2.58 (£3.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























