You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6a FTP Tool-less Keystone Module -
008-010-010-10
- Manufacturer:
- CONNECTIX CABLING SYSTEMS CONNECTIX CABLING SYSTEMS
- Manufacturer Part No:
- 008-010-010-10
- Order Code:
- CS24489
- Product Range
- -
- Technical Datasheet:
- 008-010-010-10 Datasheet
Product Overview
- Fully shielded, die cast zinc construction
- Snap to fit design; no tools required
- Mounting hole size: 19.3x14.7mm
- Recommended back box depth: 32mm
Contents
Contents: Keystone module only
Product Information
- :
- RJ45
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- Socket
- :
- 8P8C
- :
- 1Ways
- :
- Cat6a
- :
- -
- :
- Cable Mount
- :
- 1Ports
- :
- Vertical
- :
- IDC / IDT
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- -
Technical Documents (1)
60 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
40 more will be available week commencing 12/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
40 more will be available week commencing 12/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.41 (£6.49) | ( ) |
| 5+ | £4.92 (£5.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























