You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Elite 1U 24 Way Cat6 High Density UTP Patch Panel -
009-001-009-07
- Manufacturer:
- CONNECTIX CABLING SYSTEMS CONNECTIX CABLING SYSTEMS
- Manufacturer Part No:
- 009-001-009-07
- Order Code:
- CS24498
- Product Range
- CCS Elite
- Technical Datasheet:
- 009-001-009-07 Datasheet
Product Range Selector (CCS Elite)
See all from this product rangeProduct Overview
- Robust steel construction with black powder finish
- High performance unshielded vertical RJ45 sockets
- 4 Way industry standard IDC blocks
- Individual labels colour coded to T568B
- Unique colour coded saddles allow for quick and easy termination
- Conforms to ANSI/TIA-568-C Category 6 specification
Contents
Contents: Patch panel only
Product Information
- :
- RJ45
- :
- 24Ports
- :
- Cat6
- :
- CCS Elite
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £37.84 (£45.41) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























