You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C Multiport Hub with HDMI / LAN / VGA - 

25-0101

25-0101 - USB-C Multiport Hub with HDMI / LAN / VGA
25-0101 - USB-C Multiport Hub with HDMI / LAN / VGA
25-0101 - USB-C Multiport Hub with HDMI / LAN / VGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
25-0101
Order Code:
CS35450
Product Range
-

Product Overview

Convenient multiport adaptor that allows you to create a full desktop environment with your laptop or smart device. The 25-0101 provides dual HDMI outputs, VGA, LAN connection, USB hub and Power Delivery support.
  • Hub provides dual HDMI outputs, VGA, 3x USB 3.0 ports, LAN port and USB-C PD port
  • HDMI supports resolutions up to 4K UHD @30Hz, VGA up to 1080p Full HD @60Hz
  • Supports Extend and Mirrored display modes
  • Gigabit Ethernet port for wired networks
  • USB 3.0 ports provide transfer speeds up to 5Gb/s
  • Charge your laptop and peripherals with up to 100W USB-C Power Delivery 3.0 support
  • Compatible with Samsung DeX to create a desktop experience from a compatible smart device (Supports Galaxy S8/S8+, S9/S9+, S10/S10+/S10e, Tab S4, Note8, Note9)
  • Integrated USB-C interface with 135mm cable length
  • Supports Windows 10, Mac OS 10.8+ and Android
  • Dimensions (HxWxD): 15x109x39mm

Footnotes

Note: Host device must support DP Alt Mode.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£44.82 ( £53.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £44.82 (£53.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --