You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Above-the-Counter Audio Induction Loop System with Mouse Mic - 

IL-K300-05-00

IL-K300-05-00 - Above-the-Counter Audio Induction Loop System with Mouse Mic
IL-K300-05-00 - Above-the-Counter Audio Induction Loop System with Mouse Mic
IL-K300-05-00 - Above-the-Counter Audio Induction Loop System with Mouse Mic
IL-K300-05-00 - Above-the-Counter Audio Induction Loop System with Mouse Mic
IL-K300-05-00 - Above-the-Counter Audio Induction Loop System with Mouse Mic
IL-K300-05-00 - Above-the-Counter Audio Induction Loop System with Mouse Mic

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CONTACTA CONTACTA
Manufacturer Part No:
IL-K300-05-00
Order Code:
LS05488
Product Range
CONTACTA Induction Loop Systems
Technical Datasheet:
IL-K300-05-00   Datasheet
See all Technical Docs

Product Range Selector (CONTACTA Induction Loop Systems)

See all from this product range

Product Overview

Above the Counter Loop System provides clear communication with hearing aid wearers, especially where background noise is a problem or clear speech is restricted. The hearing loop aerial is located within the signage, which is fixed to a counter, desk or glass surface to enable your customers to easily identify the loop and get maximum benefit from it. The unit can be fitted into many positions due to its low profile structure. The pack contains a loop driver, mouse microphone, the aerial and all needed plugs and fixings, plus a sticker sign with an aerial built-in.
  • Microprocessor control
  • Energy-saving “green” standby mode
  • Advanced audio processing features AGC, compression and noise gate
  • Constant-current loop drive
  • Continuous self-testing
  • Isolated audio line input allows the driver to take alternative audio sources (optional)
  • Power and LED status indication
  • Magnetic field range of 800mm
  • Supply voltage: 12-14 V DC
  • Microphone: omni-directional, 70Hz-14kHz, -46dBV, electret, supply 5V via 2.2kΩ load resistor
  • Speaker output power: 2.5W(8Ω) / 4.4W(4Ω) rms
  • Total harmonic distortion: 5%
  • Dimensions (HxWxD): 116x115x40mm (amp)
  • Weight: 0.3kg (total)
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, Environmental, Installations, Office

Contents

1x loop driver, 1x mouse mic, loop aerial, power supply, IEC lead, sticker sign

Product Information


:
CONTACTA Induction Loop Systems

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 23/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£172.79 ( £207.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £172.79 (£207.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --