You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6AX 2 Way SP Ceiling Switch Pull Cord -
2141
- Manufacturer:
- CRABTREE CRABTREE
- Manufacturer Part No:
- 2141
- Order Code:
- PL11814
- Also Known As:
- GTIN UPC EAN: 5017399029333
- Technical Datasheet:
- 2141 Datasheet
Product Overview
- 6AX 2 way SP ceiling switch
- White moulded
- Surface mount
- Capital moulded
- Dimensions (⌀xH): 68.5x42.5mm
- Complete with pattress for surface mounting
- 1.5m long white pullcord
- Fully rated for fluorescent or inductive loads
- Can be wired as one way
- BS EN 60669-1
Product Information
Technical Documents (1)
Also Known As
28 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.99 (£4.79) | ( ) |
| 3+ | £3.79 (£4.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























