You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BC Lamp Batten Holder -
5851
- Manufacturer:
- CRABTREE CRABTREE
- Manufacturer Part No:
- 5851
- Order Code:
- PL11860
- Also Known As:
- GTIN UPC EAN: 5017399039400
- Technical Datasheet:
- 5851 Datasheet
Product Overview
- White moulded
- T2 rated
- Fixed terminal strip accepts 1.5mm cable
- Base diameter 92mm
- BSEN 61184
Product Information
Technical Documents (1)
Also Known As
50 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.85 (£4.62) | ( ) |
| 3+ | £3.65 (£4.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























