You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Decorative Master Telephone Socket, 1 Gang, 10A, Bronze -
8283/BZ
- Manufacturer:
- CRABTREE CRABTREE
- Manufacturer Part No:
- 8283/BZ
- Order Code:
- PL16989
- Product Range
- Crabtree - Decorative Wall Plates
- Technical Datasheet:
- 8283/BZ Datasheet
Product Range Selector (Crabtree - Decorative Wall Plates)
See all from this product rangeProduct Overview
- Bronze finish
- 10A rated
- Compliant with BS 7671
- Dimensions (WxH): 86x86mm
- Back box: Min. 29mm
Product Information
- :
- Bronze
- :
- Crabtree - Decorative Wall Plates
Technical Documents (1)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.72 (£20.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























