You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Circuit Breaker, Starbreaker C Curve Series, 240 V, 32 A, 2 Pole -
61/CM3230
- Manufacturer:
- CRABTREE CRABTREE
- Manufacturer Part No:
- 61/CM3230
- Order Code:
- PL15969
- Product Range
- Starbreaker C Curve Series
- Technical Datasheet:
- 61/CM3230 Datasheet
Product Range Selector (Starbreaker C Curve Series)
See all from this product rangeProduct Overview
- Type A RCD classification
- Test button – for 6 monthly operation test as defined in BS7671:2018 18th edition
- Single module width 18mm
- Miniature sized giving 35mm extra cabling room within consumer units
- Complete with 2 pole switching - both live and neutral are switched off, complete isolation
- Quicker install and quicker insulation and resistance testing at the load terminals
- Energy Limiting Class 3
- IEC 61009-1
Product Information
- :
- Starbreaker C Curve Series
- :
- 240V
- :
- -
- :
- 32A
- :
- 2 Pole
- :
- -
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.15 (£36.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























