You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hi 3D Printer -
1001010520
New- Manufacturer:
- CREALITY 3D CREALITY 3D
- Manufacturer Part No:
- 1001010520
- Order Code:
- MK01121
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6971636408437
Product Overview
- Step-servo motor system with up to 500mm/s max. speed and 12,000mm/s acceleration
- Wear-resistant and long lasting metal extruder gears
- Clog-free nozzle with hardened steel tip and titanium alloy heatbreak
- Automatic filament reading, levelling and PA tuning
- Auto bed leveling & X-axis tilt reduction
- Automated filament cutter with steel blade
- Integrated camera for video monitoring of print job with privacy filter
- All-metal body with die-cast aluminium alloy unibody parts
- Built-in buzzer will sound when the print task is finished or paused unexpectedly
- Responsive 3.2" touchscreen display with fold-away design
- USB and WiFi connectivity for high speed file transfer
- 8GB eMMC memory provides more storage for re-printing models
- Supplied 95% pre-assembled, ready to print in minutes
- All-in-one 3D printing platform with Creality OS, Creality Print 5.1 and Creality Cloud support
Product Information
- :
- 1.75mm
- :
- 0.35mm
- :
- ABS, PETG, PLA, PLA-CF
- :
- 260mm x 260mm x 300mm
- :
- 0.4mm
- :
- 500mm/s
- :
- 240V
- :
- -
- :
- USB, WiFi
- :
- 3MF, G-Code
- :
- Creality Print 5.0
- :
- -
- :
- -
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £207.50 (£249.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























