You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
K1C 3D Printer -
K1C
- Manufacturer:
- CREALITY 3D CREALITY 3D
- Manufacturer Part No:
- K1C
- Order Code:
- MK01084
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6971636401735
- Technical Datasheet:
- K1C Datasheet
Product Overview
- Super fast CoreXY system with up to 600mm/s speed and 20,000mm/s acceleration
- Clog-free extruder with bolster spring and ball plunger
- Tri-metal nozzle is fitted with a titanium alloy heatbreak and can be easy swapped out for maintenance
- Triple fan arrangement: hotend, cooling and auxiliary
- Hands-free leveling with one tap auto calibration
- Built-in AI camera for video monitoring and time-lapse recording
- Built-in air filter and Silent Mode to reduce distractions
- Solid die-cast frame with acrylic sides and transparent lid
- 4.3" Colour Touchscreen interface
- All-in-one 3D printing platform with Creality OS, Creality Print and Creality Cloud, complete with mobile apps for Android & iOS
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 1.75mm
- :
- 0.35mm
- :
- ABS, PLA, PETG, PET, TPU, PA, ASA, PC, PLA-CF, PA-CF, PET-CF
- :
- 220mm x 220mm x 250mm
- :
- 0.4mm
- :
- 600mm/s
- :
- 240V
- :
- 350W
- :
- USB, WiFi
- :
- OBJ, STL, 3MF
- :
- Creality Print, Creality Slicer, Cura
- :
- -
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £315.00 (£378.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























