You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80+ Semi Modular ATX PSU, 750W -
CSB750S-AM
Product Overview
- 80 Plus Bronze certified, achieving 85% efficiency at 50% load
- Semi modular design provides a balanced approach for efficient system building
- Modular Outputs: 8x SATA, 4x 4-pin Molex, 4x 6+2-pin PCI-Ex, 1x FDD
- Fixed Outputs: 20+4 Pin Motherboard and 4+4 Pin 12V power connections
- Active PFC ensures reliable and efficient power frequency
- Flat black cables for managing internal space and a clean build
- Built and tested to strict standards for excellent reliability and long term lifespan
- 2 Year manufacturer warranty
Contents
PSU only
Product Information
- :
- -
- :
- 17Outputs
- :
- 750W
- :
- 3.3V
- :
- 20A
- :
- 5V
- :
- 20A
- :
- 12V
- :
- 62.5A
- :
- -12V
- :
- 300mA
- :
- 100V AC to 240V AC
- :
- Fixed
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £51.42 (£61.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























