You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

350W TFX PSU, 80+ Bronze - 

GPF350P

GPF350P - 350W TFX PSU, 80+ Bronze
GPF350P - 350W TFX PSU, 80+ Bronze

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CWT CWT
Manufacturer Part No:
GPF350P
Order Code:
CS38050
Product Range
-
Also Known As:
GTIN UPC EAN: 5055492414038

Product Overview

The CWT GPF350P is a reliable, high efficiency TFX power supply suitable for home or office PC applications. The hexagonal grid cutout pattern ensures that it remains cool and operates at peak performance.
  • 80+ Bronze certified (up to 85% efficiency)
  • Outputs: 20+4 Main connector, 4+4 Pin 12V connector, 3x L-Shaped SATA, 1x 4 Pin Molex
  • 80mm Cooling fan
  • Short circuit protection on all outputs
  • Over voltage protection and over power protection
  • Low ripple & noise
  • Dimensions (HxWxD): 65x85x175mm
  • 2 Year manufacturer warranty

Contents

PSU only

Product Information


:
-

:
4Outputs

:
350W

:
3.3V

:
16A

:
5V

:
16A

:
12V

:
30A

:
-12V

:
300mA

:
100V AC to 240V AC

:
Fixed

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055492414038

3 In stock Need more?

???PF_PDP_RSP_SUP???

£298.00 ( £357.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £298.00 (£357.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --