You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Lip Sync Corrector - 

AU-D18

AU-D18 - Lip Sync Corrector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
AU-D18
Order Code:
AV21325
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067150310
Technical Datasheet:
AU-D18   Datasheet
See all Technical Docs

Product Overview

This analogue stereo Lip Sync Corrector is a small device for delaying audio signal to overcome audio sync issues. The AU-D18 Lip Sync corrector is able to adjust the timing to the display/amplifier so that users may received both video and audio in sync.
  • Lip Sync corrector with adjustable delay between 0 & 300ms
  • 48kHz Sample rates
  • Analogue to analogue signal bypass
  • Low power consumption
  • Inputs: 2x Phono (RCA) Audio (L/R stereo) sockets
  • Outputs: 2x Phono (RCA) Audio (L/R stereo) sockets
  • Dimensions (WxHxD): 45 x 25 x 45mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067150310

16 In stock Need more?

???PF_PDP_RSP_SUP???

£49.29 ( £59.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £49.29 (£59.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --