You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Way Digital Audio Switcher / Switch -
AU-D41
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- AU-D41
- Order Code:
- AV21326
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060067150327
- Technical Datasheet:
- AU-D41 Datasheet
Product Overview
- 4 Input digital optical audio switcher
- Optical sampling rate supports up to 192kHz
- Up to 24bit resolutions
- Low power consumption
- PCM2, AC3/5.1, Dolby 5.1 & DTS 5.1 pass through
- Amplifies Optical (Toslink) output, extending another 5m
- Inputs: 4x Optical (Toslink)
- Outputs: 1x Optical (Toslink)
Product Information
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £51.00 (£61.20) | ( ) |
| 3+ | £48.00 (£57.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























