You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standalone 4K (H.265) Streaming and Recording System with HDMI In / Out & Balanced Audio Output -
IP-XTREAM-R4K
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- IP-XTREAM-R4K
- Order Code:
- AV30785
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060067156633
- Technical Datasheet:
- IP-XTREAM-R4K Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- HDMI 2.0 and DVI 1.0 compatible
- HDCP 2.2 and HDCP 1.x compliant (unit does not support streaming HDCP encrypted sources)
- Generates streams using H.265 (Primary stream) and H.264 (3 Service targeted streams)
- Supports live streaming to Facebook, YouTube, Twitch channels etc
- Supports independent recording to a user-determined destination
- Recorded video can be stored on locally connected USB storage (FAT or exFAT format) or to a designated network drive supporting NFS or CIFS
- Supports encrypting streams using 802.1X security (PEAP, TLS, TTLS)
- Connections: HDMI in/out, 3.5mm audio, RJ45 IP & PoE, 3-pin Phoenix RS232, 5-pin Phoenix audio and USB-A
- Dimensions (HxWxD): 25x232x108mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Recording system, AC adaptor, terminal blocks and user guide
Warnings
Product Information
- :
- HDMI
- :
- HDMI
- :
- -
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £518.00 (£621.60) | ( ) |
| 3+ | £489.00 (£586.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























