You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3X2 FULL 4K MATRIX WITH USB-C - 

OR-32SDMI

OR-32SDMI - 3X2 FULL 4K MATRIX WITH USB-C
OR-32SDMI - 3X2 FULL 4K MATRIX WITH USB-C
OR-32SDMI - 3X2 FULL 4K MATRIX WITH USB-C
OR-32SDMI - 3X2 FULL 4K MATRIX WITH USB-C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
OR-32SDMI
Order Code:
AV30788
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067156558
Catalogue page:
  WEB/9999

Product Overview

The CYP OR-32SDMI is a 3x2 matrix switch for use with a wide range of multi-format signals where the 3rd input is a versatile SDM module slot for use with any SDMI (input) based module, such as the SDM-WPS-HP wireless presentation module. With the commonly used HDMI outputs, this unit can switch video signals between HDMI, USB-C and the desired installed input module. This matrix switcher supports HDCP 2.2, resolutions up to 4K @60Hz (4:4:4, 8-bit) and can be controlled via WebGUI, Telnet and RS-232. It also includes a USB 3.0 hub with two host ports and two device ports that allow for flexible KVM configuration. With the USB extension, this product is ideal for conferences, remote meetings and educational applications.
  • 3x2 HDMI output matrix with USB-C, HDMI and SDM module slot inputs
  • One input module card slot for CYP SDM series module cards
  • Supports USB 3.0 with one USB-B port, one USB-C port for connecting to a host PC and two USB-A ports for peripheral devices and storage expansion
  • Supports Gigabit Ethernet
  • Supports passthrough of 8 channel LPCM, bitstream & HD bitstream audio formats
  • Supports 4K HDR formats by HDR10, HLG and Dolby Vision
  • Supports basic signal event automation (via RS-232, IP or CEC)
  • Connections: 1x HDMI in, USB-C, multi-use SDM module input, 2x HDMI out, RJ45 IP, 3.5mm audio, 3-pin Phoenix RS232, USB B and 2x USB-A
  • Dimensions (HxWxD): 25x232x158mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Matrix, AC adaptor and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060067156558

Available for back order

More stock available to supplier lead times which is approximately 19/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£425.00 ( £510.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £425.00 (£510.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £399.00 (£478.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --