You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB 2.0 Transmitter & Receiver Kit - 

PU-USB2-KIT

PU-USB2-KIT - USB 2.0 Transmitter & Receiver Kit
PU-USB2-KIT - USB 2.0 Transmitter & Receiver Kit
PU-USB2-KIT - USB 2.0 Transmitter & Receiver Kit
PU-USB2-KIT - USB 2.0 Transmitter & Receiver Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PU-USB2-KIT
Order Code:
AV29335
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067156022

Product Overview

The PU-USB2-KIT is a low cost transmitter and receiver set for USB data extension. This USB 2.0 extender kit provides a simple way to extend USB 2.0 signals over a single category lead with high quality, uncompressed, multi-application data streams of USB. This features 1x host to 4x devices, all housed in a compact enclosures.
  • Supports Point-to-Point USB transmission
  • USB2.0, multi-streaming and multiple USB 2.0 device ports
  • 1x Host port to 4x device ports
  • Each port can be used to connect a USB device - multiple USB devices can be serviced simultaneously
  • TX powered by connected host such as computer or laptop
  • Total 2A for 4x USB ports
  • Low emission and robust noise immunity
  • Transmitter: Bi-directional port 1x USB-B 2.0
  • Output port: 1x Cat5e/6/7 (RJ-45)
  • Power supply: PoE
  • Dimensions (HxWxD): 25x50x25mm
  • Weight: 60g
  • Receiver: Bi-directional ports 4x USB-A 2.0
  • Input port: 1x Cat5e/6/7 (RJ-45)
  • Power supply: 5V/3A DC
  • Dimensions (HxWxD): 25x50x72mm
  • Weight: 87g

Applications

Audio, Hobby & Education, Low Voltage, Signal Processing, Business, Consumer Electronics

Contents

1x USB 2.0 Extender Transmitter, 1x USB 2.0 Extender Receiver, 1x 5V/3A DC Power Adaptor, 1x Operation Manual

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060067156022

4 In stock Need more?

???PF_PDP_RSP_SUP???

£127.00 ( £152.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £127.00 (£152.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £119.00 (£142.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --