You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDBASET2 LITE TX & RX KIT WITH USB - 

PUV-2200PL-KIT

PUV-2200PL-KIT - HDBASET2 LITE TX & RX KIT WITH USB
PUV-2200PL-KIT - HDBASET2 LITE TX & RX KIT WITH USB
PUV-2200PL-KIT - HDBASET2 LITE TX & RX KIT WITH USB
PUV-2200PL-KIT - HDBASET2 LITE TX & RX KIT WITH USB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PUV-2200PL-KIT
Order Code:
AV30762
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067156787
Catalogue page:
  WEB/9999

Product Overview

The CYP PUV-2200PL-KIT HDMI over Cat5e/6/7 Transmitter and Receiver Kit is capable of sending uncompressed audio/video, along with HD audio and USB over a single run of Cat5e/6/7 cable at a distance up to 35 metres. This system features analogue audio input/output and mic input for flexible audio options. Multi-control interfaces are also available which include IR, RS-232 and USB connection. This extender complies with the advanced protocols of HDCP2.2 and HDMI 2.0, as well as supporting the legacy HDCP 1.x standard.
  • Supports UHD resolutions up to 3840x2160 @60Hz (4:2:0, 8-bit) & 4096x2160 @60Hz (4:2:0, 8-bit)
  • Supports passthrough of audio formats including LPCM 2.0/5.1/7.1, Bitstream and HD Bitstream over HDMI
  • HDBaseT 2.0 compatible
  • HDMI 2.0 and DVI 1.0 compatible, compliant with HDCP 2.2 & 1.x
  • Simultaneous transmission of uncompressed data over a single Cat5e/6/7 cable up to 35m
  • Supports 16-bit Deep Colour up to 1080p @60Hz
  • Supports standard 48V from Transmitter (PSE) to Receiver (PD)
  • TX Connections: HDMI in, RJ45 AV out, 2x 3.5mm audio in/out, 3.5mm mic, 3-pin Phoenix (RS232), 4-pin Phoenix shared IR, USB B and 2x USB-A
  • RX Connections: RJ45 AV in, HDMI out, 2x 3.5mm audio in/out, 3.5mm mic, 3-pin Phoenix (RS232), 4-pin Phoenix shared IR and 3x USB-A
  • Dimensions (HxWxD): 25x128x108mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Transmitter, receiver, AC adaptor, terminal blocks and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067156787

Available for back order

More stock available to supplier lead times which is approximately 26/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£488.00 ( £585.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £488.00 (£585.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £456.00 (£547.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --