You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DISTRIBUTION AMP, 1:2 HDMI 4K -
QU-2-4K22
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- QU-2-4K22
- Order Code:
- AV26341
- Product Range
- QU-xx-4K22
- Also Known As:
- GTIN UPC EAN: 5060067154790
Product Range Selector (QU-xx-4K22)
See all from this product rangeProduct Overview
- Compliant with HDMI v2.0, HDCP 2.2 and DVI 1.0
- High definition audio passthrough; 2/5.1/7.1ch LPCM, 2/5.1ch DTS/Dolby Digital, Dolby Atmos/TrueHD and DTS-HD Master Audio
- Standard Mode and TV Mode EDID settings
- Audio sampling rate up to 192kHz
- System Reset function (CEC active source command) - unit can reset TV to default HDMI input automatically
- Each output can run Full-HD up to 20m distance (2 way amplifier supports up to 15m)
- Splitters can be cascaded up to 3 layers
- Dynamic LED indicators for input/output status
- Connections: 1x HDMI input, 2x HDMI outputs and USB service
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Amplifier, ac adaptor and user guide
Product Information
- :
- QU-xx-4K22
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £137.00 (£164.40) | ( ) |
| 3+ | £128.00 (£153.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























