You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI EDID Manager -
RE-EDID
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- RE-EDID
- Order Code:
- AV25719
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060067153489
- Technical Datasheet:
- RE-EDID Datasheet
Product Overview
- Four different operating modes: Read, Write, Emulate and Bypass
- Read Mode: Reads the connected TV/display's EDID information
- Write Mode: Overwrite the connected TV/display's EDID information (display needs to support overwrite function)
- Emulator Mode: Allows the source device to read EDID information from the default or learnt EDID memory
- Bypass Mode: Allows the source device to read the EDID information from the TV/display directly
- Stores up to 8 unique sets of EDID information with the built-in learning function
- Supports resolutions up to 1080p Full-HD (60Hz), 1920x1200 WUXGA (60Hz) and 4Kx2K (24/30Hz)
- High Definition Audio supported: LPCM 7.1 channel, Dolby TrueHD, Dolby Digital Plus and DTS-HD Master Audio
- Supports CEC functionality and the use of DVI to HDMI adaptors
- Can be powered by USB or HDMI input
Product Information
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £94.00 (£112.80) | ( ) |
| 3+ | £88.00 (£105.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























