You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hyshare Pro Wireless Presentation System - 

WPS-HP201

WPS-HP201 - Hyshare Pro Wireless Presentation System
WPS-HP201 - Hyshare Pro Wireless Presentation System
WPS-HP201 - Hyshare Pro Wireless Presentation System
WPS-HP201 - Hyshare Pro Wireless Presentation System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
WPS-HP201
Order Code:
AV30779
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067156893
Catalogue page:
  WEB/9999

Product Overview

The CYP Hyshare Pro is a high-performance Wireless Presentation System which offers a smooth wireless casting experience, leaving the users free from messy cables. With its simple installation and setup, users are free to concentrate on their presentation. Hyshare Pro provides a user-friendly interface, simply launch the Hyshare Pro App or connect via a web browser, then the users can start a presentation instantly. Hyshare Pro supports cross-platform collaboration and communication, including Windows, macOS, Android and iOS systems. Hyshare Pro provides advanced collaboration features including White Board, Annotation and Screen Capture functions. In addition to this, up to 20 devices can connect remotely to simultaneously view the main presentation. Moderation mode allows an administrator to allow or block connected users/devices as required. Built-in USB connectivity for interactive displays supports touchback functionality, allowing the user to control the laptop via the touch display.
  • Highly compatible with Windows, macOS, Android and iOS
  • Supports collaboration tools, including screen capture, annotation and whiteboard
  • Browser sharing via Chrome or Edge
  • Remote view the main screen with own devices under the same intranet
  • Touchback to control the laptop from the display
  • Supports multi-view and multi-sharing
  • Moderation mode manages the displayed screen
  • Connections: HDMI, VGA, 3.5mm audio and USB-A
  • Dimensions (HxWxD): 94x170x131mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Presentation station, AC adaptor, 2x antenna and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067156893

Available for back order

More stock available to supplier lead times which is approximately 09/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£645.00 ( £774.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £645.00 (£774.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £605.00 (£726.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --