You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HAT-MAKER Maker pHAT Interface Board for Raspberry Pi -
HAT-MAKER
- Manufacturer:
- CYTRON CYTRON
- Manufacturer Part No:
- HAT-MAKER
- Order Code:
- SC20037
- Product Range
- -
- Technical Datasheet:
- HAT-MAKER Datasheet
Product Overview
- Raspberry Pi zero size, stack perfectly on to Pi zero series of SBC (Single Board Computer)
- Compatible with Raspberry Pi 3B/3B+/4 and Raspberry Pi Zero/W/WH
- Standard Raspberry Pi GPIO footprint
- LED array for selected GPIO pins
- 3x on board programmable push buttons
- On board active buzzer
- Micro USB socket for 5V input and USB to UART communication
- Input voltage: USB 5V from computer, power bank or standard USB adaptor
Contents
Maker PHAT, 2x 20 stacking header
Product Information
- :
- -
- :
- FTDI
- :
- Raspberry Pi 3B/3B+/4 and Raspberry Pi Zero/W/WH
- :
- -
- :
- -
- :
- -
- :
- FT231X
- :
- -
- :
- Maker pHAT Board FT231X, Stacking Header
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.56 (£7.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























