You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, 5 Ports, Commercial, Fast Ethernet, Desktop, RJ45 x 5, 10Mbps, 100Mbps -
DES-105/B
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DES-105/B
- Order Code:
- CS29299
- Product Range
- DES-10x/B Series
- Also Known As:
- GTIN UPC EAN: 0790069368172
- Technical Datasheet:
- DES-105/B Datasheet
Product Range Selector (DES-10x/B Series)
See all from this product rangeProduct Overview
- Fast Ethernet ports with auto MDI/MDIX crossover
- Full/half-duplex for Ethernet/Fast Ethernet speeds
- 802.1p QoS prioritises network traffic
- Plug and play installation
- Fanless design for silent operation
- Durable metal housing is built to withstand extreme temperatures
- Suitable for use in typical industrial environments
- Dimensions (HxWxD): 28x100x98mm
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Fast Ethernet
- :
- Desktop
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps
- :
- VDC
- :
- DES-10x/B Series
Technical Documents (1)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.72 (£17.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























