You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, 8 Ports, Commercial, Managed PoE Gigabit Ethernet, Desktop, RJ45 x 8 -
DGS-1100-08PV2/B
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DGS-1100-08PV2/B
- Order Code:
- CS36621
- Product Range
- D-Link DGS-1100 V2 Series
- Also Known As:
- GTIN UPC EAN: 0790069469046
- Technical Datasheet:
- DGS-1100-08PV2/B Datasheet
Product Range Selector (D-Link DGS-1100 V2 Series)
See all from this product rangeProduct Overview
- Provides 8x Gigabit RJ45 ports with 16Gb/s switching capactity
- Power over Ethernet (802.3af/at PoE) capability with 64W total power budget (up to 30W per port)
- Flexible management with D-Link Network Assistant or web-based GUI (supports IPv4)
- Advanced security features including Static MAC, Storm Control and IGMP Snooping
- Surveillance VLAN priority support to guarantee video recording quality
- Auto MDI/MDIX crossover for all ports
- Compact fanless chassis with silent operation
- Dimensions (HxWxD): 29x171x98mm
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Managed PoE Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 8
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- D-Link DGS-1100 V2 Series
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £67.82 (£81.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























