You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Port 2.5GbE Multi-Gigabit Unmanaged PoE Switch -
DMS-108P/B
New- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DMS-108P/B
- Order Code:
- CS39014
- Product Range
- D-Link DMS-10x Switches
- Also Known As:
- GTIN UPC EAN: 0790069477980
- Technical Datasheet:
- DMS-108P/B Datasheet
Product Range Selector (D-Link DMS-10x Switches)
See all from this product rangeProduct Overview
- Provides eight 2.5GbE RJ45 LAN ports for high speed network connectivity
- Supports IEEE 802.3af/at/bt standards for PoE compatibility
- Each port can provide up to 90W power, with a total power budget of 230W
- 40Gb/s Switching capacity with 4K MAC address table
- IEEE 802.1p QoS and 802.3x Flow Control prioritise traffic and ensure a reliable connection
- IGMP Snooping optimises data streams for bandwidth intensive applications
- Automatic MDI/MDIX crossover support on all ports
- Green technology, including Energy-Efficient Ethernet (EEE) and link status detection that reduce overall power usage
- Compact and durable metal enclosure improves heat dissipation
- Fanless design for silent operation, reducing distractions
- Plug & play setup and installation
- Dimensions (HxWxD): 38x190x120mm
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Unmanaged PoE 2.5 Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 8
- :
- 10Mbps, 100Mbps, 1Gbps, 2.5Gbps
- :
- -
- :
- D-Link DMS-10x Switches
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £119.78 (£143.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























