You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to 3-in-1 Display Adaptor, DisplayPort HDMI VGA -
DUB-V310
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DUB-V310
- Order Code:
- CS33780
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0790069450457
- Technical Datasheet:
- DUB-V310 Datasheet
Product Overview
- Portable USB-C display adaptor that provides DisplayPort, HDMI and VGA outputs
- Supports output to all 3 displays simultaneously, ideal for expanding desktop workspace
- DisplayPort 1.2 output supports resolutions up to 4K UHD @30Hz (Windows) or @60Hz (Mac)
- HDMI 1.4 output supports resolutions up to 4K UHD @30Hz (Windows) or @60Hz (Mac)
- VGA output supports resolutions up to 1080p Full HD @60Hz
- HDCP 2.2 Compliant with support for DisplayPort Dual Mode (DP++)
- Plug and play, no software required
- Compatible with Thunderbolt 3 devices
- Compact design for maximum portability
- Supports Windows, Mac OS and Chrome OS
- Dimensions (HxWxD): 153x63x41mm
- 110mm Cable length
- 2 Year manufacturer warranty
Contents
Adaptor only
Footnotes
Product Information
- :
- USB-C
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.98 (£35.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























