You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ceiling Flush Mounted PIR Occupancy Switch -
CEFLPIR
Product Overview
- Ideal for flush mounting through suspended or plasterboard ceilings
- Detection zone: 360°
- Detection range: up to 7m (5m strong detection and 2m secondary detection)
- Time lag range: 10 seconds to 40 minutes in 9 steps
- Photocell range: 100 to 1000 lux and inactive
- Loading: Up to 6amps (1500W) of resistive, transformer, fluorescent lighting loads
- or (250W) of fans or most metal halide lamps
- Up to 2 amps (500W) of low energy lighting loads (LED lamps and compact fluorescent) or up to 1 amp
- Cable length: 2m
- Dimensions (ØxH): 72x68mm
Product Information
- :
- External PIR
- :
- 7m
- :
- 360°
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.50 (£59.40) | ( ) |
| 5+ | £48.40 (£58.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























