You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Adjustable 3 Wire Time Lag Switch (LxWxD: 86x86x12mm) - 

TLSWA20

TLSWA20 - Adjustable 3 Wire Time Lag Switch (LxWxD: 86x86x12mm)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DANLERS DANLERS
Manufacturer Part No:
TLSWA20
Order Code:
LA05696
Product Range
-

Product Overview

  • 3 wire time lag switches
  • Direct replacements for existing wall switches
  • Time lag: Adjustable from 2 to 20 minutes
  • Maximum load: Up to 6A (1500W) of resistive,
  • Fluorescent or transformer lighting loads or up to 1A (250W) of fans
  • No minimum load
  • Dimensions (LxWxD): 86x86x12mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£23.85 ( £28.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.85 (£28.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --