You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Pin Male to Female DMX Lead, 3m Black -
FL-08-3
- Manufacturer:
- DAP AUDIO DAP AUDIO
- Manufacturer Part No:
- FL-08-3
- Order Code:
- AV07026
- Product Range
- FL-08-xx
- Also Known As:
- GTIN UPC EAN: 8717748045843
- Technical Datasheet:
- FL-08-3 Datasheet
Product Range Selector (FL-08-xx)
See all from this product rangeProduct Overview
Product Information
- :
- XLR Plug, 5 Way
- :
- XLR Socket, 5 Way
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- FL-08-xx
Technical Documents (1)
Also Known As
47 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.98 (£14.38) | ( ) |
| 3+ | £11.07 (£13.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























