You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pole Speakon Male to 2x Female Splitter Lead, 1.5m Blue -
FS13150
- Manufacturer:
- DAP AUDIO DAP AUDIO
- Manufacturer Part No:
- FS13150
- Order Code:
- AV21725
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8717748048431
Product Overview
- Designed for tough on-the-road use and live stage-applications
- Wide dynamic range, low noise & high capacity
- Oxygen free copper wiring
- Straight wired using pin set 1
- 2x 2.5mm² conductors
- Lead length: 1.5m
Product Information
- :
- Speakon Plug, 2 Way
- :
- Speakon Plug to 2x Speakon Socket
- :
- Speakon Socket, 2 Way, x2
- :
- 4.9ft
- :
- 1.5m
- :
- Blue
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.38 (£47.26) | ( ) |
| 3+ | £35.92 (£43.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























