You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solopol Heavy Duty Lime Hand Cleaner Refill Pack, 2L -
LIM2LT
- Manufacturer:
- SC JOHNSON PROFESSIONAL SC JOHNSON PROFESSIONAL
- Manufacturer Part No:
- LIM2LT
- Order Code:
- SI15860
- Product Range
- Deb Skin Care by SC Johnson Professional
- Also Known As:
- GTIN UPC EAN: 5010424014304
Product Range Selector (Deb Skin Care by SC Johnson Professional)
See all from this product rangeProduct Overview
- Ideal for most common industrial soilings
- Contains Wheatgerm Extracts
- Light Lime Oil Fragrance
Product Information
- :
- Skin Protection
- :
- Cartridge
- :
- 2l
- :
- -
- :
- Deb Skin Care by SC Johnson Professional
Technical Documents (1)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.14 (£24.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























