You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stokoderm Sun Protect 30 Pure UV Skin Protection Cream Refill Pack, 1L -
SUN1L
- Manufacturer:
- SC JOHNSON PROFESSIONAL SC JOHNSON PROFESSIONAL
- Manufacturer Part No:
- SUN1L
- Order Code:
- SI16735
- Product Range
- Deb - Stokoderm Sun Protect 30 Cream
- Also Known As:
- GTIN UPC EAN: 5010424014182
Product Range Selector (Deb - Stokoderm Sun Protect 30 Cream)
See all from this product rangeProduct Overview
- Factor of 30 provides 30 times the skin’s normal protection against the sun’s UVB rays
- Non greasy after-feel, quickly and easily absorbed into the skin
- Versatile, can be used under clothing to minimise the risk of penetration of the sun’s rays through the fabric onto the skin
- Water resistant, withstands heavy perspiration or immersion in water; ideal for outdoor workers
- Fragrance-Free,helps reduce the risk of attracting insects
- Contains vitamin E to soothe and condition the skin
- 1 Litre
Footnotes
Product Information
- :
- Skin Protection
- :
- Cartridge
- :
- 1l
- :
- -
- :
- Deb - Stokoderm Sun Protect 30 Cream
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £55.34 (£66.41) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























