You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dell Laptop Power Supply, 20V, 3.25A, 65W, USB C - 

ACA0014A

ACA0014A - Dell Laptop Power Supply, 20V, 3.25A, 65W, USB C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DELL DELL
Manufacturer Part No:
ACA0014A
Order Code:
PW05209
Product Range
-
Also Known As:
GTIN UPC EAN: 5055190197585

Product Overview

Original Dell standard AC power adaptor with USB-C connection.
  • Offers fast, efficient charging at home, in the office, or on the go
  • Automatically detects and delivers the correct voltage and power needed
  • Compatible with Dell USB-C enabled laptops, notebooks, and tablets
  • Incorporates a rubber strap for cable management and a LED light on the DC connector
  • Supplied with a 1m power lead, mains lead not supplied

Product Information


:
-

:
1 Output

:
65W

:
20V

:
3.25A

:
-

:
-

:
IEC C6

:
-

:
-

:
Fixed

:
100V AC to 240V AC

:
-

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055190197585

33 In stock Need more?

???PF_PDP_RSP_SUP???

£47.56 ( £57.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £47.56 (£57.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £43.90 (£52.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --