You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DetectaDusta Alarm De-Dusting Aerosol, 250ml -
DDF1
- Manufacturer:
- DETECTAGAS DETECTAGAS
- Manufacturer Part No:
- DDF1
- Order Code:
- SR10850
- Product Range
- DETECTA Maintenance Products
- Also Known As:
- GTIN UPC EAN: 5065001133459
Product Range Selector (DETECTA Maintenance Products)
See all from this product rangeProduct Overview
- Non-flammable
- Very powerful
- Easy to use
- Environmentally safe
- User friendly
- Non-abrasive
Applications
Marine, Environmental, Facility Maintenance, Industrial Maintenance, Quality Control, Safety, Sensing & Instrumentation
Product Information
- :
- Anti-Dust Aerosol
- :
- Smoke & Carbon Monoxide
- :
- Smoke & Carbon Monoxide (CO) Alarms
- :
- -
- :
- DETECTA Maintenance Products
Technical Documents (1)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.70 (£15.24) | ( ) |
| 3+ | £12.20 (£14.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























