You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WiFi 6 Repeater 3000, WPA3 -
8961
- Manufacturer:
- DEVOLO DEVOLO
- Manufacturer Part No:
- 8961
- Order Code:
- CS35132
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4250059689619
- Technical Datasheet:
- 8961 Datasheet
Product Overview
- Combined WiFi 6 transfer speeds up to 3000Mb/s (574Mb/s on 2.4GHz, 2400Mb/s on 5GHz)
- 2x2 MU-MIMO Configuration and OFDMA technology ensure effcient transmission of data to multiple devices
- Crossband repeating increases transmission speeds
- Intelligent WiFi automatically prioritises data streams
- Access point function for creating a new WiFi network
- Gigabit LAN port for connecting wired devices
- WPA/WPA2/WPA3 (Personal) security encryption
- Intuitive plug & play setup
- Effective management with the Home Network app for smartphones and tablets (Android, iOS)
- Dimensions (HxWxD): 149x71x45mm
- 3 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Repeater and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/07/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £72.62 (£87.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























