You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WiFi 6 Repeater 5400, WPA3 - 

8965

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEVOLO DEVOLO
Manufacturer Part No:
8965
Order Code:
CS35133
Product Range
-
Also Known As:
GTIN UPC EAN: 4250059689657
Technical Datasheet:
8965   Datasheet
See all Technical Docs

Product Overview

Turbocharge your wireless network with WiFi 6! Compatible with any router, the WiFi 6 Repeater 5400 expands the coverage of your existing WiFi with lightning fast speeds up to 5400Mb/s. Effortlessly expand the coverage of your existing WiFi in minutes or make use of the Access Point function to establish a new network. The Repeater also provides two Gigabit LAN ports allows for connecting wired devices such as smart TVs and game consoles directly to the network. Setup is simple, intuitive and can be done at the touch of a button with WPS or you can customise your setup with the web interface or the Devolo Home Network app.
  • Combined WiFi 6 speeds up to 5400Mb/s across 6 streams (574Mb/s on 2.4GHz, 4800Mb/s on 5GHz band)
  • 2x2 and 4x4 Multi User MIMO configuration with OFDMA ensures effcient transmission of data to multiple devices
  • Crossband repeating increases transmission speeds
  • Intelligent WiFi automatically prioritises data streams
  • Repeater and Access Point modes
  • Dual Gigabit LAN ports for connecting wired devices
  • WPA/WPA2/WPA3 security encryption
  • Simple push button configuration for quick & easy setup
  • Effective management with the Home Network app for smartphones and tablets (Android, iOS)
  • Dimensions (HxWxD): 140x115x37mm
  • 3 Year manufacturer warranty
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Repeater, AC adaptor and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4250059689657

Available for back order

More stock available to supplier lead times which is approximately 27/07/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£116.52 ( £139.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £116.52 (£139.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --