You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20" Power Tool Rigid Storage Bag -
1-79-211
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- 1-79-211
- Order Code:
- SG33209
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253561792113
Product Overview
- Waterproof base
- Inner divider, multiple compartments
- Ergonomic handle
- Variety of internal and external pockets
- Dimensions: (HxWxD) 500mm x 330mm x 310mm
Warnings
Product Information
- :
- General Purpose Storage
- :
- Nylon (Polyamide)
- :
- Black
- :
- 12.2"
- :
- 310mm
- :
- 19.69"
- :
- 500mm
- :
- 12.99"
- :
- 330mm
- :
- -
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £52.98 (£63.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























